Direct

MI0805K260R-10 | |
|---|---|
DigiKey Part Number | 240-2388-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MI0805K260R-10 |
Description | FERRITE BEAD 26 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |


