51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.8 kOhms @ 50 MHz 800mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2824E513R-10

DigiKey Part Number
240-2448-2-ND - Tape & Reel (TR)
240-2448-1-ND - Cut Tape (CT)
240-2448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2824E513R-10
Description
CMC 51UH 800MA 2LN 3.8 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.8 kOhms @ 50 MHz 800mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
CC2824E513R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
3.8 kOhms @ 50 MHz
Inductance @ Frequency
51 µH @ 100 kHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.295" L x 0.217" W (7.50mm x 5.50mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.414
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 €2,95 €
102,42900 €24,29 €
252,24640 €56,16 €
502,11820 €105,91 €
1001,99730 €199,73 €
2501,88156 €470,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,58847 €2.382,70 €
3.0001,53722 €4.611,66 €
Manufacturers Standard Package
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,65800 €