
33N0277-000 | |
|---|---|
DigiKey Part Number | 240-33N0277-000-ND |
Manufacturer | |
Manufacturer Product Number | 33N0277-000 |
Description | FERRITE CORE 2 HOLE 33 |
Customer Reference | |
Detailed Description | Uncoated 33 Ferrite Core Multi-Hole (2) Type 0.277" (7.04mm) Length 0.160" (4.06mm) Width Diameter 0.244" (6.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Multi-Hole (2) | |
Supplier Device Package | - | |
Material | 33 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Finish | Uncoated | |
Height | 0.244" (6.20mm) | |
Length | 0.277" (7.04mm) | |
Width | 0.160" (4.06mm) |

