
XE-7221-001 | |
|---|---|
DigiKey Part Number  | 5425-XE-7221-001-ND  | 
Manufacturer  | |
Manufacturer Product Number  | XE-7221-001  | 
Description  | M12 RTD 1/2" BSPP 6X150MM  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Labfacility Ltd  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Element Type  | Pt100  | |
Temperature Range  | -50°C ~ 250°C  | |
Length - Lead Wire  | -  | |
Conductor Type  | 4 Conductor System  | |
Terminal Type  | Connector  | |
Length - Protective Tube  | 150mm  | |
Diameter - Protective Tube  | 6mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 95,84000 € | 95,84 € | 
| 5 | 89,12000 € | 445,60 € | 
| 10 | 86,61500 € | 866,15 € | 
| 25 | 83,61640 € | 2.090,41 € | 
| 50 | 81,56380 € | 4.078,19 € | 
| 100 | 79,67930 € | 7.967,93 € | 
| Unit Price without VAT: | 95,84000 € | 
|---|---|
| Unit Price with VAT: | 118,84160 € | 

