
XE-5289-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5289-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5289-001 |
Description | S/STEEL FITTING 1/2" NPTX8.0MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 8mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Threaded | |
For Use With/Related Products | 8mm OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | NPT 1/2" | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 € | 19,14 € |
| 10 | 17,32800 € | 173,28 € |
| 25 | 16,65720 € | 416,43 € |
| 50 | 16,16700 € | 808,35 € |
| 100 | 15,69090 € | 1.569,09 € |
| 250 | 15,08292 € | 3.770,73 € |
| 500 | 14,63852 € | 7.319,26 € |
| Unit Price without VAT: | 19,14000 € |
|---|---|
| Unit Price with VAT: | 23,73360 € |

