3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -148 ~ 2012°F (-100 ~ 1100°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3312-001

DigiKey Part Number
5425-XE-3312-001-ND
Manufacturer
Manufacturer Product Number
XE-3312-001
Description
IEC MI TYPE K 1.5X250MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -148 ~ 2012°F (-100 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Immersion / Penetration, Rounded
Manufacturer
Labfacility Ltd
Probe Temperature Range
-148 ~ 2012°F (-100 ~ 1100°C)
Series
Cable Length
3.937" (100.00mm)
Packaging
Box
Cable Insulation
Perfluoroalkoxy (PFA)
Part Status
Active
Probe Length
9.843" (250.00mm)
Type
K-Type Thermocouple
Probe Material
Stainless Steel
Usage
Air, Gas, Surface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,54000 €23,54 €
522,47800 €112,39 €
1022,03300 €220,33 €
2521,45800 €536,45 €
5021,03280 €1.051,64 €
10020,61600 €2.061,60 €
25020,07752 €5.019,38 €
Manufacturers Standard Package
Unit Price without VAT:23,54000 €
Unit Price with VAT:29,18960 €