
XE-0430-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0430-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0430-001 |
Description | IEC G/FIBRE 1/0.3MM K PLUG 0.3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 11.811" (300.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 € | 11,03 € |
| 5 | 10,53200 € | 52,66 € |
| 10 | 10,32400 € | 103,24 € |
| 25 | 10,05440 € | 251,36 € |
| 50 | 9,85560 € | 492,78 € |
| 100 | 9,66030 € | 966,03 € |
| 250 | 9,40808 € | 2.352,02 € |
| 500 | 9,22168 € | 4.610,84 € |
| Unit Price without VAT: | 11,03000 € |
|---|---|
| Unit Price with VAT: | 13,67720 € |

