Transceiver Module Telecom/Datacom Systems 11.3Gbps 1553nm 3.13V ~ 3.45V, 4.75V ~ 5.25V LC Duplex Pluggable XFP DWDM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC-XFPD30ZR-10G-CYN

DigiKey Part Number
5073-FXC-XFPD30ZR-10G-CYN-ND
Manufacturer
Manufacturer Product Number
FXC-XFPD30ZR-10G-CYN
Description
FIBER OPTIC TRANSCEIVER, XFP, DW
Customer Reference
Detailed Description
Transceiver Module Telecom/Datacom Systems 11.3Gbps 1553nm 3.13V ~ 3.45V, 4.75V ~ 5.25V LC Duplex Pluggable XFP DWDM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Data Rate
11.3Gbps
Wavelength
1553nm
Applications
Telecom/Datacom Systems
Voltage - Supply
3.13V ~ 3.45V, 4.75V ~ 5.25V
Connector Type
LC Duplex
Mounting Type
Pluggable XFP DWDM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.