Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695DSZ-RED-7

DigiKey Part Number
5073-TRD695DSZ-RED-7-ND
Manufacturer
Manufacturer Product Number
TRD695DSZ-RED-7
Description
CA RJ45 C6 SF/UTP RED LSZH 7F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Shielded
Color
Red
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 2.521
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
142,88000 €42,88 €
1036,44500 €364,45 €
2534,16360 €854,09 €
5032,53440 €1.626,72 €
10030,98310 €3.098,31 €
25029,23888 €7.309,72 €
Manufacturers Standard Package
Unit Price without VAT:42,88000 €
Unit Price with VAT:53,17120 €