RF ANTENNA IoT, WLAN Module N Type Female Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANED1005

DigiKey Part Number
5073-LCANED1005-ND
Manufacturer
Manufacturer Product Number
LCANED1005
Description
ANTENNA 1 DIPOLE 1/4 WAVE 380-47
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA IoT, WLAN Module N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
425MHz
Frequency Range
380MHz ~ 470MHz
Antenna Type
Module
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
4.6dBi
Power - Max
100 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Mast Mount
Height (Max)
2.400" (60.96mm)
Applications
IoT, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1568,81000 €568,81 €
10499,19400 €4.991,94 €
Manufacturers Standard Package
Unit Price without VAT:568,81000 €
Unit Price with VAT:705,32440 €