
L520P-L520R-20-10F | |
---|---|
DigiKey Part Number | 5073-L520P-L520R-20-10F-ND |
Manufacturer | |
Manufacturer Product Number | L520P-L520R-20-10F |
Description | L5-20P - L5-20R LCK POWER CORD, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA L5-20P To NEMA L5-20R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-20P | |
2nd Connector | NEMA L5-20R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 105°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,18000 € | 32,18 € |
Unit Price without VAT: | 32,18000 € |
---|---|
Unit Price with VAT: | 39,90320 € |