
HGFH-215EG-NF | |
|---|---|
DigiKey Part Number | 5073-HGFH-215EG-NF-ND |
Manufacturer | |
Manufacturer Product Number | HGFH-215EG-NF |
Description | ANTFEEDHORN REPL 2.4G 15DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 15dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 10.400" (264.16mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,47000 € | 54,47 € |
| 10 | 45,02300 € | 450,23 € |
| 25 | 42,66480 € | 1.066,62 € |
| 100 | 40,07360 € | 4.007,36 € |
| Unit Price without VAT: | 54,47000 € |
|---|---|
| Unit Price with VAT: | 67,54280 € |

