
EW-EX42011-2E-1-A | |
|---|---|
DigiKey Part Number | 5073-EW-EX42011-2E-1-A-ND |
Manufacturer | |
Manufacturer Product Number | EW-EX42011-2E-1-A |
Description | IND CVTR 10/100TX-100FX SM SC |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100 SFP/XFP Ports Singlemode |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | Singlemode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 20km | |
MTU | - | |
Voltage - Input | 12V ~ 48V | |
Connector Type | RJ45 | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C |

