Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 50/125 114.8' (35.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODSTC50-35

DigiKey Part Number
5073-FODSTC50-35-ND
Manufacturer
Manufacturer Product Number
FODSTC50-35
Description
CA ST-ST 50/125 DUPLEX 35M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 50/125 114.8' (35.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
ST/PC Duplex
2nd Connector
ST/PC Duplex
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
114.8' (35.0m)
Type
Multimode, Duplex, OM2
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
192,94000 €92,94 €
Manufacturers Standard Package
Unit Price without VAT:92,94000 €
Unit Price with VAT:115,24560 €