
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | Wireless | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 1.3Gbps | |
Features | LED Indicator | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,16000 € | 248,16 € |
| 10 | 219,94200 € | 2.199,42 € |
| 25 | 210,19720 € | 5.254,93 € |
| Unit Price without VAT: | 248,16000 € |
|---|---|
| Unit Price with VAT: | 307,71840 € |

