D-Sub Cable Assembly DB25 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRMN25MF-25

DigiKey Part Number
5073-CRMN25MF-25-ND
Manufacturer
Manufacturer Product Number
CRMN25MF-25
Description
CABLE DB25M/F RVS HDWARE 25'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
25.00' (7.62m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
192,06000 €92,06 €
1078,25200 €782,52 €
2573,35800 €1.833,95 €
5069,86060 €3.493,03 €
10067,43880 €6.743,88 €
Manufacturers Standard Package
Unit Price without VAT:92,06000 €
Unit Price with VAT:114,15440 €