
CRMN25MF-15 | |
|---|---|
DigiKey Part Number | 5073-CRMN25MF-15-ND |
Manufacturer | |
Manufacturer Product Number | CRMN25MF-15 |
Description | CABLE DB25M/F RVS HDWARE 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,16000 € | 74,16 € |
| 10 | 63,03900 € | 630,39 € |
| 25 | 59,09480 € | 1.477,37 € |
| 50 | 56,27780 € | 2.813,89 € |
| 100 | 53,59530 € | 5.359,53 € |
| Unit Price without VAT: | 74,16000 € |
|---|---|
| Unit Price with VAT: | 91,95840 € |

