SP100-T2F-240SP-LC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP100-T2F-240SP-LC

DigiKey Part Number
5073-SP100-T2F-240SP-LC-ND
Manufacturer
Manufacturer Product Number
SP100-T2F-240SP-LC
Description
SPD TYPE 2 300VAC MCOV 1 POLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 300VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Type
Type 2
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
300VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Short Circuit Rating (SCCR)
200 kA
Operating Temperature
-40°C ~ 75°C
Features
Visual Life Indicator
Mounting Type
Chassis Mount
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1633,01000 €633,01 €
Manufacturers Standard Package
Unit Price without VAT:633,01000 €
Unit Price with VAT:784,93240 €