CA90UA-90RB-03M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 17,63000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 16,18000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 21,52000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 25,75000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 27,55000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 19,48000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 29,72000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 20,26000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 28,73000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 16,59000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4,41000 €
Datasheet
USB 2.0 Cable A Male to B Male, Right Angle 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA90UA-90RB-03M

DigiKey Part Number
5073-CA90UA-90RB-03M-ND
Manufacturer
Manufacturer Product Number
CA90UA-90RB-03M
Description
CA USB 90UP A/90RT B DX .3M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Right Angle 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,74000 €5,74 €
Manufacturers Standard Package
Unit Price without VAT:5,74000 €
Unit Price with VAT:7,11760 €