
TCG057VGLCS-H50-SA | |
|---|---|
DigiKey Part Number | 73-TCG057VGLCS-H50-SA-ND |
Manufacturer | |
Manufacturer Product Number | TCG057VGLCS-H50-SA |
Description | GRAPHIC DISPLAY TFT RGB 5.7" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 5.7" (144.78mm) 640 x 480 (VGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5.7" (144.78mm) | |
Viewing Area | 118.40mm W x 89.60mm H | |
Backlight | LED | |
Dot Pixels | 640 x 480 (VGA) | |
Interface | - | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.06mm W x 0.18mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 84,05594 € | 8.069,37 € |
| Unit Price without VAT: | 84,05594 € |
|---|---|
| Unit Price with VAT: | 104,22937 € |

