DMC-16230NY-LY-AVE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Focus LCDs
In Stock: 36
Unit Price: 14,73000 €
Datasheet

Similar


Focus LCDs
In Stock: 19
Unit Price: 19,27000 €
Datasheet

Similar


Focus LCDs
In Stock: 357
Unit Price: 14,73000 €
Datasheet
Image for DMC-16230NY-LY-AVE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC-16230NY-LY-AVE

DigiKey Part Number
73-1051-ND
Manufacturer
Manufacturer Product Number
DMC-16230NY-LY-AVE
Description
LCD MOD 32DIG 16X2 TRANS YLW/GRN
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 7 Dots w/Cursor STN - Super-Twisted Nematic LED - Yellow/Green Parallel 122.00mm x 44.00mm x 14.60mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
Part Status
Obsolete
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 7 Dots w/Cursor
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Character Size
9.66mm H x 4.84mm W
Outline L x W x H
122.00mm x 44.00mm x 14.60mm
Viewing Area
99.00mm L x 24.00mm W
Backlight
LED - Yellow/Green
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.92mm W x 1.10mm H
Interface
Parallel
Operating Temperature
0°C ~ 50°C
Text Color
-
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes