
X1005324-LWS5SX10A2 | |
|---|---|
DigiKey Part Number | 478-X1005324-LWS5SX10A2-ND |
Manufacturer | |
Manufacturer Product Number | X1005324-LWS5SX10A2 |
Description | ANTENNA GNSS / LTE MIMO / WIFI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS, GNSS, LTE, Wi-Fi Dome SMA Male (2), RP-SMA Male (1) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.495GHz, 2.45GHz, 5.4875GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | |
Antenna Type | Dome | |
Number of Bands | 8 | |
VSWR | 1.8, 2, 3.5 | |
Return Loss | - | |
Gain | 3.8dBi, 3dBi, 3dBi, 3.5dBi, 4.9dBi, 4.1dBi, 4.6dBi, 6.6dBi | |
Features | Cable - 1m, LNA | |
Termination | SMA Male (2), RP-SMA Male (1) | |
Ingress Protection | IPX7 | |
Mounting Type | Adhesive | |
Height (Max) | 2.500" (63.50mm) | |
Applications | GLONASS, GPS, GNSS, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 137,40656 € | 4.397,01 € |
| Unit Price without VAT: | 137,40656 € |
|---|---|
| Unit Price with VAT: | 170,38413 € |

