2200pF Isolated Capacitor 2 Array 25 V X7R 0504 (1410 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W1A23C222MAZ2F

DigiKey Part Number
W1A23C222MAZ2F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W1A23C222MAZ2F
Description
CAP ARRAY 2200PF 25V X7R 0504
Customer Reference
Detailed Description
2200pF Isolated Capacitor 2 Array 25 V X7R 0504 (1410 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
2200pF
Tolerance
±20%
Voltage - Rated
25 V
Dielectric Material
Ceramic
Number of Capacitors
2
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0504 (1410 Metric)
Supplier Device Package
0405 (1012 Metric)
Size / Dimension
0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max)
0.026" (0.66mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.