56 V 500 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG181245U900DP

DigiKey Part Number
478-9638-2-ND - Tape & Reel (TR)
478-9638-1-ND - Cut Tape (CT)
478-9638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VG181245U900DP
Description
VARISTOR 56V 500A 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 V 500 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
500 A
Energy
4J
Number of Circuits
1
Capacitance @ Frequency
1200 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,65800 €6,58 €
250,59400 €14,85 €
1000,52370 €52,37 €
2500,49008 €122,52 €
5000,46984 €234,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,55446 €554,46 €
2.0000,53824 €1.076,48 €
3.0000,53012 €1.590,36 €
5.0000,52112 €2.605,60 €
7.0000,51586 €3.611,02 €
10.0000,51081 €5.108,10 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,12840 €