VCAS120618E380RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1.000
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.202
Unit Price: 0,62000 €
Datasheet
25.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS120618E380RP

DigiKey Part Number
478-VCAS120618E380RPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCAS120618E380RP
Description
VARISTOR 25.5V 200A 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
200 A
Energy
0.5J
Number of Circuits
1
Capacitance @ Frequency
930 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,35443 €1.417,72 €
Manufacturers Standard Package
Unit Price without VAT:0,35443 €
Unit Price with VAT:0,43949 €