25.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS120618E380DP

DigiKey Part Number
478-VCAS120618E380DPTR-ND - Tape & Reel (TR)
478-VCAS120618E380DPCT-ND - Cut Tape (CT)
478-VCAS120618E380DPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS120618E380DP
Description
VARISTOR 25.5V 200A 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
200 A
Energy
0.5J
Number of Circuits
1
Capacitance @ Frequency
930 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,63300 €6,33 €
250,57160 €14,29 €
1000,50360 €50,36 €
2500,47104 €117,76 €
5000,45148 €225,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43533 €435,33 €
2.0000,42206 €844,12 €
3.0000,41541 €1.246,23 €
5.0000,40804 €2.040,20 €
7.0000,40373 €2.826,11 €
10.0000,39959 €3.995,90 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,09120 €