0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC080518A400DP

DigiKey Part Number
478-2511-2-ND - Tape & Reel (TR)
478-2511-1-ND - Cut Tape (CT)
478-2511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC080518A400DP
Description
VARISTOR 25.5V 30A 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
225 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17000 €1,70 €
250,15080 €3,77 €
1000,12940 €12,94 €
2500,11920 €29,80 €
5000,11306 €56,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,10801 €108,01 €
2.0000,10386 €207,72 €
3.0000,10178 €305,34 €
5.0000,09947 €497,35 €
7.0000,09812 €686,84 €
10.0000,09683 €968,30 €
25.0000,09404 €2.351,00 €
50.0000,09235 €4.617,50 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,31000 €