
TWAE228K025CBSZ0000 | |
|---|---|
DigiKey Part Number | 478-4966-ND |
Manufacturer | |
Manufacturer Product Number | TWAE228K025CBSZ0000 |
Description | CAP TANT 2200UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 µF Hermetically Sealed Tantalum Capacitors 25 V Axial, Can 500mOhm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | TWAE228K025CBSZ0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 500mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.375" Dia x 1.062" L (9.52mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | Z (Non-ER) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,59000 € | 103,59 € |
| 10 | 90,23700 € | 902,37 € |
| 50 | 84,88660 € | 4.244,33 € |
| 100 | 83,22760 € | 8.322,76 € |
| Unit Price without VAT: | 103,59000 € |
|---|---|
| Unit Price with VAT: | 128,45160 € |

