330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSY337M006R0150

DigiKey Part Number
478-4166-2-ND - Tape & Reel (TR)
478-4166-1-ND - Cut Tape (CT)
478-4166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSY337M006R0150
Description
CAP TANT 330UF 20% 6.3V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.010
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,19800 €11,98 €
500,96900 €48,45 €
1000,89850 €89,85 €
5000,77924 €389,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,74232 €742,32 €
2.0000,71192 €1.423,84 €
3.0000,69668 €2.090,04 €
5.0000,67980 €3.399,00 €
7.0000,66993 €4.689,51 €
10.0000,66043 €6.604,30 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,20720 €