
TPSX107K010R0150 | |
|---|---|
DigiKey Part Number | 478-9295-2-ND - Tape & Reel (TR) 478-9295-1-ND - Cut Tape (CT) 478-9295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSX107K010R0150 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87500 € | 8,75 € |
| 50 | 0,69660 € | 34,83 € |
| 100 | 0,64140 € | 64,14 € |
| 500 | 0,54834 € | 274,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51954 € | 519,54 € |
| 2.000 | 0,49583 € | 991,66 € |
| 3.000 | 0,48395 € | 1.451,85 € |
| 5.000 | 0,47078 € | 2.353,90 € |
| 7.000 | 0,46309 € | 3.241,63 € |
| 10.000 | 0,45568 € | 4.556,80 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,64920 € |

