
TPSR475K010H3000 | |
|---|---|
DigiKey Part Number | 478-TPSR475K010H3000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSR475K010H3000 |
Description | CAP TANT 4.7UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSR475K010H3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,32676 € | 4.901,40 € |
| Unit Price without VAT: | 0,32676 € |
|---|---|
| Unit Price with VAT: | 0,40518 € |

