Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

TPSE687K004H0040 | |
|---|---|
DigiKey Part Number | 478-TPSE687K004H0040TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSE687K004H0040 |
Description | CAP TANT 680UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 4,36618 € | 12.225,30 € |
| Unit Price without VAT: | 4,36618 € |
|---|---|
| Unit Price with VAT: | 5,41406 € |






