


TPSE477M010R0100 | |
|---|---|
DigiKey Part Number | 478-4150-2-ND - Tape & Reel (TR) 478-4150-1-ND - Cut Tape (CT) 478-4150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE477M010R0100 |
Description | CAP TANT 470UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,94600 € | 19,46 € |
| 50 | 1,61080 € | 80,54 € |
| 100 | 1,50740 € | 150,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,35230 € | 540,92 € |
| 800 | 1,29464 € | 1.035,71 € |
| 1.200 | 1,26574 € | 1.518,89 € |
| 2.000 | 1,23372 € | 2.467,44 € |
| 2.800 | 1,21499 € | 3.401,97 € |
| 4.000 | 1,19697 € | 4.787,88 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,45960 € |

