TPSE477M006H0045 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,68480 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,83339 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,91074 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,38622 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,39212 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,39212 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,79478 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,21708 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,38622 €
Datasheet

Direct


KEMET
In Stock: 1.219
Unit Price: 2,25000 €
Datasheet

Direct


KEMET
In Stock: 148
Unit Price: 2,25000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,56512 €
Datasheet
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSE477M006H0045

DigiKey Part Number
478-TPSE477M006H0045TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE477M006H0045
Description
CAP TANT 470UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4003,65260 €1.461,04 €
Manufacturers Standard Package
Unit Price without VAT:3,65260 €
Unit Price with VAT:4,52922 €