


TPSE107M020R0200 | |
|---|---|
DigiKey Part Number | 478-9227-2-ND - Tape & Reel (TR) 478-9227-1-ND - Cut Tape (CT) 478-9227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107M020R0200 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE107M020R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,50600 € | 15,06 € |
| 50 | 1,23220 € | 61,61 € |
| 100 | 1,14740 € | 114,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,91013 € | 364,05 € |
| 800 | 0,86658 € | 693,26 € |
| 1.200 | 0,84477 € | 1.013,72 € |
| 2.000 | 0,82059 € | 1.641,18 € |
| 2.800 | 0,80646 € | 2.258,09 € |
| 4.000 | 0,79285 € | 3.171,40 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,71560 € |

