150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD157M006R0050

DigiKey Part Number
478-TPSD157M006R0050TR-ND - Tape & Reel (TR)
478-TPSD157M006R0050CT-ND - Cut Tape (CT)
478-TPSD157M006R0050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD157M006R0050
Description
CAP TANT 150UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD157M006R0050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,69400 €6,94 €
500,54560 €27,28 €
1000,50000 €50,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,42284 €211,42 €
1.0000,39898 €398,98 €
1.5000,38703 €580,54 €
2.5000,37379 €934,48 €
3.5000,36605 €1.281,17 €
5.0000,35860 €1.793,00 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,32680 €