


TPSC107M006R0075 | |
|---|---|
DigiKey Part Number | 478-9103-2-ND - Tape & Reel (TR) 478-9103-1-ND - Cut Tape (CT) 478-9103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107M006R0075 |
Description | CAP TANT 100UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73200 € | 7,32 € |
| 50 | 0,57740 € | 28,87 € |
| 100 | 0,52980 € | 52,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44804 € | 224,02 € |
| 1.000 | 0,42317 € | 423,17 € |
| 1.500 | 0,41070 € | 616,05 € |
| 2.500 | 0,39688 € | 992,20 € |
| 3.500 | 0,38881 € | 1.360,84 € |
| 5.000 | 0,38104 € | 1.905,20 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,38880 € |

