


TPSB476K010H0250 | |
|---|---|
DigiKey Part Number | 478-TPSB476K010H0250TR-ND - Tape & Reel (TR) 478-TPSB476K010H0250CT-ND - Cut Tape (CT) 478-TPSB476K010H0250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB476K010H0250 |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19800 € | 11,98 € |
| 50 | 0,96900 € | 48,45 € |
| 100 | 0,89820 € | 89,82 € |
| 500 | 0,77858 € | 389,29 € |
| 1.000 | 0,74154 € | 741,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73114 € | 1.462,28 € |
| 4.000 | 0,70554 € | 2.822,16 € |
| 6.000 | 0,69271 € | 4.156,26 € |
| 10.000 | 0,67849 € | 6.784,90 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,19480 € |

