


TPSB475M016R1500 | |
|---|---|
DigiKey Part Number | 478-9083-2-ND - Tape & Reel (TR) 478-9083-1-ND - Cut Tape (CT) 478-9083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB475M016R1500 |
Description | CAP TANT 4.7UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63200 € | 6,32 € |
| 50 | 0,49480 € | 24,74 € |
| 100 | 0,45250 € | 45,25 € |
| 500 | 0,38098 € | 190,49 € |
| 1.000 | 0,35887 € | 358,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14723 € | 294,46 € |
| 4.000 | 0,13901 € | 556,04 € |
| 6.000 | 0,13490 € | 809,40 € |
| 10.000 | 0,13034 € | 1.303,40 € |
| 14.000 | 0,12767 € | 1.787,38 € |
| 20.000 | 0,12511 € | 2.502,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,21520 € |

