


TPSB336M016R0500 | |
|---|---|
DigiKey Part Number | 478-9079-2-ND - Tape & Reel (TR) 478-9079-1-ND - Cut Tape (CT) 478-9079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB336M016R0500 |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69900 € | 6,99 € |
| 50 | 0,55000 € | 27,50 € |
| 100 | 0,50410 € | 50,41 € |
| 500 | 0,42646 € | 213,23 € |
| 1.000 | 0,40244 € | 402,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38269 € | 765,38 € |
| 4.000 | 0,36641 € | 1.465,64 € |
| 6.000 | 0,35826 € | 2.149,56 € |
| 10.000 | 0,34922 € | 3.492,20 € |
| 14.000 | 0,34393 € | 4.815,02 € |
| 20.000 | 0,33885 € | 6.777,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |

