22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 600mOhm @ 100kHz
TAJ, TCJ Series

TPSB226K020R0600

DigiKey Part Number
478-12965-2-ND - Tape & Reel (TR)
478-12965-1-ND - Cut Tape (CT)
478-12965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB226K020R0600
Description
CAP TANT 22UF 10% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 600mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54600 €5,46 €
500,42380 €21,19 €
1000,38620 €38,62 €
5000,32288 €161,44 €
1.0000,30328 €303,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28717 €574,34 €
4.0000,27389 €1.095,56 €
6.0000,26724 €1.603,44 €
10.0000,25987 €2.598,70 €
14.0000,25556 €3.577,84 €
20.0000,25141 €5.028,20 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,05400 €