100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 400mOhm
TAJ, TCJ Series

TPSB107M006R0400

DigiKey Part Number
478-9056-2-ND - Tape & Reel (TR)
478-9056-1-ND - Cut Tape (CT)
478-9056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB107M006R0400
Description
CAP TANT 100UF 20% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38300 €3,83 €
500,29200 €14,60 €
1000,26410 €26,41 €
5000,21684 €108,42 €
1.0000,20223 €202,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19043 €380,86 €
4.0000,18053 €722,12 €
6.0000,17557 €1.053,42 €
10.0000,17008 €1.700,80 €
14.0000,16687 €2.336,18 €
20.0000,16378 €3.275,60 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,75640 €