


TPSB106K016H0800 | |
|---|---|
DigiKey Part Number | 478-TPSB106K016H0800TR-ND - Tape & Reel (TR) 478-TPSB106K016H0800CT-ND - Cut Tape (CT) 478-TPSB106K016H0800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB106K016H0800 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94900 € | 9,49 € |
| 50 | 0,75860 € | 37,93 € |
| 100 | 0,69980 € | 69,98 € |
| 500 | 0,60040 € | 300,20 € |
| 1.000 | 0,56965 € | 569,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54434 € | 1.088,68 € |
| 4.000 | 0,52350 € | 2.094,00 € |
| 6.000 | 0,51305 € | 3.078,30 € |
| 10.000 | 0,50148 € | 5.014,80 € |
| 14.000 | 0,49471 € | 6.925,94 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,77320 € |

