
TPSA335M025R1000 | |
|---|---|
DigiKey Part Number | 478-9041-2-ND - Tape & Reel (TR) 478-9041-1-ND - Cut Tape (CT) 478-9041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA335M025R1000 |
Description | CAP TANT 3.3UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,35980 € | 17,99 € |
| 100 | 0,32670 € | 32,67 € |
| 500 | 0,27098 € | 135,49 € |
| 1.000 | 0,25376 € | 253,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19273 € | 385,46 € |
| 4.000 | 0,18274 € | 730,96 € |
| 6.000 | 0,17774 € | 1.066,44 € |
| 10.000 | 0,17220 € | 1.722,00 € |
| 14.000 | 0,16896 € | 2.365,44 € |
| 20.000 | 0,16584 € | 3.316,80 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,91760 € |

