
TPSA106M006R1500 | |
|---|---|
DigiKey Part Number | 478-9033-2-ND - Tape & Reel (TR) 478-9033-1-ND - Cut Tape (CT) 478-9033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA106M006R1500 |
Description | CAP TANT 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA106M006R1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35700 € | 3,57 € |
| 50 | 0,27140 € | 13,57 € |
| 100 | 0,24490 € | 24,49 € |
| 500 | 0,20040 € | 100,20 € |
| 1.000 | 0,18663 € | 186,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17550 € | 351,00 € |
| 4.000 | 0,16617 € | 664,68 € |
| 6.000 | 0,16149 € | 968,94 € |
| 10.000 | 0,15631 € | 1.563,10 € |
| 14.000 | 0,15328 € | 2.145,92 € |
| 20.000 | 0,15037 € | 3.007,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,71920 € |

