
TLJW157M010R0150 | |
|---|---|
DigiKey Part Number | 478-TLJW157M010R0150TR-ND - Tape & Reel (TR) 478-TLJW157M010R0150CT-ND - Cut Tape (CT) 478-TLJW157M010R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJW157M010R0150 |
Description | CAP TANT 150UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TLJW157M010R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,25800 € | 12,58 € |
| 50 | 1,02000 € | 51,00 € |
| 100 | 0,94650 € | 94,65 € |
| 500 | 0,82208 € | 411,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78358 € | 783,58 € |
| 2.000 | 0,75189 € | 1.503,78 € |
| 3.000 | 0,73601 € | 2.208,03 € |
| 5.000 | 0,71840 € | 3.592,00 € |
| 7.000 | 0,70811 € | 4.956,77 € |
| 10.000 | 0,69821 € | 6.982,10 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,30640 € |

