
TLCR686M006RTA | |
|---|---|
DigiKey Part Number | 478-TLCR686M006RTATR-ND - Tape & Reel (TR) 478-TLCR686M006RTACT-ND - Cut Tape (CT) 478-TLCR686M006RTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCR686M006RTA |
Description | CAP TANT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,54600 € | 15,46 € |
| 50 | 1,26860 € | 63,43 € |
| 100 | 1,18300 € | 118,30 € |
| 500 | 1,03806 € | 519,03 € |
| 1.000 | 1,00736 € | 1.007,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96473 € | 2.411,82 € |
| 5.000 | 0,93557 € | 4.677,85 € |
| 7.500 | 0,92097 € | 6.907,27 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,79000 € |

