Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJE107K016RJN

DigiKey Part Number
478-THJE107K016RJNTR-ND - Tape & Reel (TR)
478-THJE107K016RJNCT-ND - Cut Tape (CT)
478-THJE107K016RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJE107K016RJN
Description
CAP TANT
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 400mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.462
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,11000 €11,11 €
108,59300 €85,93 €
507,58520 €379,26 €
1007,47650 €747,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4006,94105 €2.776,42 €
8006,76326 €5.410,61 €
1.2006,67423 €8.009,08 €
Manufacturers Standard Package
Unit Price without VAT:11,11000 €
Unit Price with VAT:13,77640 €