
THJD226K035RJN | |
|---|---|
DigiKey Part Number | 478-5710-2-ND - Tape & Reel (TR) 478-5710-1-ND - Cut Tape (CT) 478-5710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJD226K035RJN |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJD226K035RJN Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,11400 € | 21,14 € |
| 50 | 1,75780 € | 87,89 € |
| 100 | 1,64780 € | 164,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46180 € | 730,90 € |
| 1.000 | 1,40420 € | 1.404,20 € |
| 1.500 | 1,37534 € | 2.063,01 € |
| 2.500 | 1,34334 € | 3.358,35 € |
| 3.500 | 1,32464 € | 4.636,24 € |
| 5.000 | 1,30664 € | 6.533,20 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,73240 € |

