
TCM0G226M8R | |
|---|---|
DigiKey Part Number | 478-TCM0G226M8RTR-ND - Tape & Reel (TR) 478-TCM0G226M8RCT-ND - Cut Tape (CT) 478-TCM0G226M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0G226M8R |
Description | CAP TANT 22UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCM0G226M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39500 € | 3,95 € |
| 50 | 0,30200 € | 15,10 € |
| 100 | 0,27330 € | 27,33 € |
| 500 | 0,22478 € | 112,39 € |
| 1.000 | 0,20979 € | 209,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18729 € | 749,16 € |
| 8.000 | 0,17893 € | 1.431,44 € |
| 12.000 | 0,17474 € | 2.096,88 € |
| 20.000 | 0,17009 € | 3.401,80 € |
| 28.000 | 0,16738 € | 4.686,64 € |
| 40.000 | 0,16477 € | 6.590,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,78120 € |

